Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.180 |
Price for:Each
Minimum: 1
Multiple: 1
€22.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4168
Order Code3528603
Technical Datasheet
Silicon ManufacturerMacom
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMASWSS0115
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsRF Switch Click Board MASWSS0115
Product Range-
Product Overview
- RF switch click board
- Uses MASWSS0115 GaAs PHEMT MMIC SPDT switch
- GPIO interface
- 42.9mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
Macom
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RF Switch Click Board MASWSS0115
Core Architecture
-
Silicon Core Number
MASWSS0115
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026