Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.050 |
5+ | €12.790 |
Price for:Each
Minimum: 1
Multiple: 1
€13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4186
Order Code3528631
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTCA6424A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsEXPAND 5 Click Board TCA6424A
Product Range-
Product Overview
- Expand 5 click board
- TCA6424A low-voltage 24bit I²C and SMBus I/O expander from Texas Instruments
- GPIO, I²C interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- Can be used to provide general-purpose remote I/O expansion for MCU via I²C serial interface
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
EXPAND 5 Click Board TCA6424A
Core Architecture
-
Silicon Core Number
TCA6424A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025