Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.070 |
Product Information
Product Overview
Stepper 17 Click is a compact add-on board that contains a bipolar stepper motor driver. This board features the TB67S539FTG, a two-phase bipolar stepping motor driver using a PWM chopper from Toshiba Semiconductor. It supports a PWM constant-current control drive without a current sense resistor for motor-current detection and full-step to 1/32 steps resolution for less motor noise and smoother control. It has a wide operating voltage range of 4.5V to 34V with an output current capacity of 1.8A maximum in addition to several anomaly detection indicators. This Click board™ makes the perfect solution for small stepping motors in a wide range of applications such as office automation, commercial and industrial equipment. Stepper 17 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Low power consumption
- GPIO, I2C interface
- Click board size L (57.15 x 25.4 mm)
- mikroBUS compatibility
- Input voltage of 3.3V or 5V, external
Technical Specifications
Toshiba
-
-
Stepper 17 Click Eval Board TB67S539FTG
-
TB67S539FTG
Mikroelektronika Development Boards
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate