Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.320 |
5+ | €34.610 |
10+ | €33.910 |
50+ | €33.200 |
100+ | €32.490 |
Price for:Each
Minimum: 1
Multiple: 1
€35.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-495
Order Code2281683
Technical Datasheet
Display Size2.8"
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel, SPI
Display Brightness-
TouchscreenResistive Touch
Module Size88.5mm x 55.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way DIL
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TFT - PROTO Board features a TFT Color Display MI0283QT-9A with 320x240px resolution. It contains ILI9341 display driver that is capable of showing advanced graphical content. It also features a Touch Screen and therefore can be used as input device. This tool provides a complete, high-quality display features for developing advanced graphical embedded applications.
- 8 data lines and 5 control lines
- TFT is driven by ILI9341 display controller
- Capable of displaying 262K RGB colors
- Display contains 4-wire resistive touch panel
Notes
Board is designed to use 3.3V power supply. Note: 5V is recommended for TFT backlight
Technical Specifications
Display Size
2.8"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel, SPI
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way DIL
SVHC
No SVHC (14-Jun-2023)
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
-
Module Size
88.5mm x 55.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04