Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.810 |
Product Information
Product Overview
MIKROE-5051 multi stepper click is a compact add-on board that contains a bipolar stepper motor driver. This board features the TB67S261FTG, a PHASE-in controlled bipolar stepping motor driver from Toshiba Semiconductor. It supports a PWM constant-current control drive and full-, half-, and quarter-step operation for less motor noise and smoother control. It has a wide operating voltage range of 10V to 47V with an output current capacity of 1.4A in addition to several built-in error detection circuits. This Click board™ makes the perfect solution for stepping motors in various applications such as office automation, commercial, and industrial equipment. multi stepper click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Low power consumption
- Integrated error detection circuits
- GPIO, I2C interface
- mikroBUS compatibility
- Size is (57.15 x 25.4mm)
- Input voltage is external, 3.3V or 5V
Technical Specifications
Toshiba
-
-
TB67S261FTG Board
-
TB67S261
Bipolar Stepper Motor
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate