Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.770 |
Product Information
Product Overview
MIKROE-5605 is a Thermo K 3 click, compact add-on board that provides accurate temperature measurements with a thermocouple probe. This board features the MAX6675, a cold-junction-compensated K-thermocouple to digital converter from Analog Devices. With the versatile type-K probe, this board enables precise temperature measurements of up to +700°C in 12-bit (0.25°C) resolution. This board can measure temperatures as high as +1024°C but with less precision. It features cold-junction compensation sensing and correction and open thermocouple detection. This Click board™ makes the perfect solution for the development of hand-held measurement equipment, industrial equipment thermal management, petrochemical thermal management and more. Thermo K 3 Click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Direct digital conversion of Type-K thermocouple output
- Cold-junction compensation
- Open thermocouple detection
- SPI interface
- mikroBUS compatibility
- Input voltage range from 3.3V or 5V
- Click board size is L (57.15 x 25.4mm)
Technical Specifications
Thermo K 3 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate