Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.840 |
Price for:Each
Minimum: 1
Multiple: 1
€49.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5764
Order Code4308564
Technical Datasheet
Accessory TypeGNSS 7 Click Add-On Board
For Use WithMikroE MikroBUS Compatible Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-5764 is a GNSS 7 CLICK board determine your current position. It carries the NEO-M9N GNSS receiver module from u-blox. Thanks to u-blox’s advanced algorithms and complete GNSS solution, the GNSS 7 click meets even the most stringent requirements in versatile industrial and consumer applications, such as UAVs, vehicles and assets tracking, navigation devices based on GPS, GLONASS, Beidou and Galileo, road navigation devices, public transport, wearable devices, and many more.
- 3.3V input voltage
- NEO-M9 series utilizes concurrent reception of up to four GNSS (GPS, GLONASS, BeiDou, Galileo)
- GPIO, I2C, SPI, UART, USB interfaces
- mikroSDK compliant library, which includes functions that simplify software development
- 57.15 x 25.4mm click board size L
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Manifest, No ClickID
Technical Specifications
Accessory Type
GNSS 7 Click Add-On Board
Product Range
-
For Use With
MikroE MikroBUS Compatible Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84735080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001