Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.730 |
Product Information
Product Overview
MIKROE-5791 is a USB C Sink 3 Click compact add-on board with a standalone autonomous USB power delivery controller. This board features the AP33771, a high-performance USB PD sink controller from Diodes Incorporated. It supports dead battery mode to allow a system to be powered from an external source directly, establishes a valid source-to-sink connection, and negotiates a USB power delivery (PD) contract with a PD-capable source device. It also supports a flexible PD3.0 and PPS for applications that require direct voltage and current requests, with fine-tuning capabilities. This Click board™ makes the perfect solution for the development of USB Type-C connector-equipped battery-powered devices or DC-power input devices, USB PD3.0 PPS testers, and more.
- Large voltage operating range
- Compliant with USB PD rev3.0 V1.2
- Power capability selection
- PD sink controller
- Supports PPS
- Supports OVP and OTP
- Supports dead-battery mode
- I2C, SPI interface
- Input voltage of 3.3V
- Click board size L is 57.15mm x 25.4mm
Technical Specifications
USB C Sink 3 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate