Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.390 |
Product Information
Product Overview
MIKROE-5799 is a dual smart USB charger. It is a user gateway to efficient and versatile charging. With a wide voltage range from 3.5V to a robust 36V, this charger, based on the MAX20047A from Analog Devices, ensures compatibility with various power sources. Achieving an impressive 93% efficiency, delivering up to 3A of charging current per port, and equipped with short-to-ground and overcurrent protection, it combines advanced technical capabilities with safety measures to redefine your charging experience. Equipped with two Type-A USB connectors, each delivering 5.2V voltage and 3A of current per port, the dual smart USB charger accommodates a variety of USB-powered devices. From smartphones to tablets and everything in between, it caters to your diverse charging needs easily. Its adaptability, efficiency, and user-centric design make it the ultimate choice for those who demand the best charging technology.
- Dimension is 62mm x 46mm
Technical Specifications
Analog Devices
-
-
Dual Smart USB Charger Board MAX20047A
No SVHC (14-Jun-2023)
-
MAX20047A
MCU Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate