Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.780 |
Product Information
Product Overview
MIKROE-5880 is an ADC 14 click board which is a compact add-on board with a high-performance data converter. This board features the MAX11108A, a low-power serial ADC from Analog Devices. It includes a high-dynamic range sample-and-hold and a high-speed serial interface. This 12bit resolution ADC with an integrated single-ended analogue input connected to the ADC core can achieve up to 3Msps of conversion rate with no pipeline delay. This Click board™ makes the perfect solution for the development of instrument data acquisition, mobile applications, portable data logging, medical instrumentation, communication systems, and more.
- 3.3V input voltage
- Compact 12bit single-ended ADC
- Low power consumption extends battery life
- High speed and high conversion rate with no pipeline delay
- SPI interface
- High-dynamic range sample-and-hold
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
Technical Specifications
ADC 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate