Print Page

Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.080 |
Price for:Each
Minimum: 1
Multiple: 1
€102.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-597
Order Code2281660
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX4xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX460F512L
Kit ContentsMultimedia Board, USB Cable, Protective Box, DVD & User Guide
Product Range-
Product Overview
The mikromedia for PIC32 is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 32-bit PIC32MX460F512L microcontroller.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX4xx
Core Sub-Architecture
PIC32
Kit Contents
Multimedia Board, USB Cable, Protective Box, DVD & User Guide
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX460F512L
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363327