register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
5+ | €16.310 |
Product Information
Product Overview
MIKROE-6027 is a Mag&Accel Click compact add-on board representing a moving object and magnetic switch as a single solution. This board features the NMH1000, a hall-effect magnetic field switch, and the FXLS8974CF, a 3-axis low-g accelerometer, both from NXP Semiconductor. These two sensors are high-performance, low-power devices covering all of Earth's surface elevations. By combining the magnetic field and acceleration data, you can easily determine your application's moving and magnetic field sensing. This Click board™ makes the perfect solution for the development of various industrial and home applications where magnetic field detection and the acceleration of the object are the essence. Mag&Accel Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Selectable threshold and selectable sample rate
- Output indicates of absence of a magnetic field as compared to an internally set threshold
- Consists of a state machine
- Analog-to-voltage conversion and arranged in linear succession
- Generation of a bi-state output
- Full-scale measurement ranges
- High precision, FIFO buffers and flexible sensor data change
- With mikroSDK open-source library, offering unparalleled flexibility for evaluation, customization
- Analog, I2C interface, 3.3V input voltage
- Click board size S is 28.6 x 25.4mm
Technical Specifications
Mag & Accel Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate