register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €170.990 |
Product Information
Product Overview
MIKROE-6165 is a Mikromedia 3 for STM32F4 Resistive FPI (Front Panel Integration) with frame. This compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for STM32F4 Resistive FPI with frame is designed as complete solution. It can be implemented directly into any project, with no additional hardware modifications. At its core, there is a powerful 32-bit STM32F407VGT6 MCU from STMicroelectronics, which provides sufficient processing power for most demanding tasks. Board has a TFT display with a metal frame, and four mounting holes that enable simple installation in various kinds of industrial appliances.
- 320x240px resolution
- Metal frame type
Technical Specifications
STMicroelectronics
Display
Mikromedia 3 Resistive FPI STM32F407VGT6 w/Frame Board, Solution Flyer, Damage Resistant Box
No SVHC (14-Jun-2023)
STM32F407VGT6
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate