register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €170.990 |
Product Information
Product Overview
MIKROE-6181 is a Mikromedia 3 for Kinetis resistive compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for Kinetis resistive is designed as the complete solution which can be implemented directly into any project, with no additional hardware modifications required. Four mounting holes at all four corners allow simple installation with mounting screws. Mikromedia 3 for Kinetis Resistive is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia.
- ARM (32-bit) architecture
- 320 x 240px resolution
- SSD1963 graphic controller
- Resistive touch screen
- Standard frame type
- Battery for RTC
Technical Specifications
STMicroelectronics
Display
Mikromedia 5 Resistive FPI Board SSD1963, Solution Flyer, Damage Resistant Recyclable Box
No SVHC (23-Jan-2024)
SSD1963
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate