register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €193.170 |
Product Information
Product Overview
MIKROE-6292 is a Mikromedia 3 for PIC32MZ resistive compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Designed as the complete solution which can be implemented directly into any project, with no additional hardware modifications required. Four mounting holes at all four corners allow simple installation with mounting screws. For most applications, a nice stylish casing is all that is needed to turn the mikromedia 3 for PIC32MZ RESISTIVE development board into a fully functional, high-performance, feature-rich device. Beyond multimedia, the board supports USB, motion sensors, battery charging, SD card reader and more.
- PIC32 (32-bit)
- 320 x 240px resolution, 3.5" display
- SSD1963 graphic controller
- Resistive touch screen
- Standard frame type
Technical Specifications
Microchip
Display
Mikromedia 3 Resistive Board PIC32MZ2048EFH100, Solution Flyer, Damage Resistant 100% Recyclable Box
No SVHC (27-Jun-2024)
PIC32MZ2048EFH100
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate