Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.920 |
Price for:Each
Minimum: 1
Multiple: 1
€19.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-647
Order Code2281651
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F2xxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F2550
Kit ContentsDev Board PIC18F2550
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The StartUSB for PIC is a miniature development system that enables you to experiment with the PIC18F2550 microcontroller.
- Bootloader
- Proto board
- USB support
- 5V power supply voltage
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F2xxx
Core Sub-Architecture
PIC18
Kit Contents
Dev Board PIC18F2550
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F2550
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02