Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.440 |
5+ | €15.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6588
Order Code4692529
Technical Datasheet
Display Size1.54"
Resolution240 x 240 Pixels
VGA Size-
Display OrientationSquare
Display Appearance-
Logic Voltage3.3V
Interface TypeSPI
Display Brightness400cd/m²
TouchscreenNo Touchscreen
Module Size33.72mm x 31.52mm
Operating Temperature Min-
Operating Temperature Max-
Display Pinout15 Way FPC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Display Size
1.54"
VGA Size
-
Display Appearance
-
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-
Display Pinout
15 Way FPC
SVHC
No SVHC (21-Jan-2025)
Resolution
240 x 240 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
33.72mm x 31.52mm
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01