Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €270.610 |
Price for:Each
Minimum: 1
Multiple: 1
€270.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-724
Order Code4064373
Technical Datasheet
Core ArchitecturePIC, dsPIC
Supported FamiliesdsPIC, PIC24
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsWindows
Product Range-
Product Overview
mikroBasic PRO for dsPIC/PIC24 USB Dongle License is a single user Licensing option which unlocks your compiler on any Windows computer or Windows Virtual machine where the USB Dongle is plugged into the USB Port. Pay the license and shipping and we'll give you USB dongle for FREE.
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
dsPIC, PIC24
Licence Type
Full
Supported Hosts
Windows
Technical Docs (1)
Legislation and Environmental
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128