Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €308.920 |
Price for:Each
Minimum: 1
Multiple: 1
€308.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-748
Order Code4064369
Technical Datasheet
Core ArchitecturePIC
Supported FamiliesPIC32
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsWindows
Product Range-
Product Overview
mikroPascal PRO for PIC32 USB Dongle License is a single user Licensing option which unlocks your compiler on any Windows computer or Windows Virtual machine where the USB Dongle is plugged into the USB Port. Pay the license and shipping and we'll give you USB dongle for FREE.
Technical Specifications
Core Architecture
PIC
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
PIC32
Licence Type
Full
Supported Hosts
Windows
Technical Docs (1)
Legislation and Environmental
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128