Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €170.990 |
Price for:Each
Minimum: 1
Multiple: 1
€170.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-764
Order Code2281230
IC Product Type0
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Kit Contents-
Features-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
mikroProg™ is a fast USB 2.0 programmer with mikroICD™ hardware In-Circuit Debugger. Smart engineering allows mikroProg to support PIC10®, PIC12®, PIC16®, PIC18®, dsPIC30/33®, PIC24® and PIC32® devices in a single programmer! It supports over 780 microcontrollers from Microchip. Outstanding performance, easy operation and elegant design are it’s top features.
- Faster Prgramming
- One Firmware for all devices
- Compatible with PICFlash
- Power your target board
- Single click debugging
Technical Specifications
IC Product Type
0
Core Architecture
PIC, dsPIC
Kit Contents
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
PIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Features
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45