Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €345.530 |
| 5+ | €338.620 |
Price for:Each
Minimum: 1
Multiple: 1
€345.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-936
Order Code2281672
Technical Datasheet
Core ArchitectureARM
Supported FamiliesStellaris, STM32
Software Edition-
Licence Type-
No. of User Licences1
Supported HostsWindows
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
mikroC PRO for ARM is a full-featured ANSI C compiler for ARM Cortex-M0, Cortex-M3 and Cortex-M4 devices. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work.
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ARM
Software Edition
-
No. of User Licences
1
Product Range
-
Supported Families
Stellaris, STM32
Licence Type
-
Supported Hosts
Windows
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13