Print Page
Image is for illustrative purposes only. Please refer to product description.
1.970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €0.971 |
100+ | €0.804 |
500+ | €0.750 |
1000+ | €0.697 |
2500+ | €0.685 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0854-0-15-20-82-14-11-0
Order Code2751174
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating9A
Overall Length15.21mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
The 0854-0-15-20-82-14-11-0 from Mill Max is a discrete power spring loaded pin contacts. This rugged high current spring (Pogo) pin feature a 0.045" (1.14mm) mid-stroke and 0.090" (2.29mm) maximum stroke, endurance of 1,000,000cycles and a rated current of 9A at 10°C temperature rise. Typically used in cable, front panel, board stacking and docking station applications. The spring loaded contact features thick wall construction and solid plungers for increased durability.
- Solder cup termination, accepts wire sizes up to 0.057” diameter
- Force at mid stroke is 120g
- Initial force (pre-load) is 25g
- Copper alloy with gold finish sleeve & plunger material
- Gold plated stainless steel spring
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
15.21mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392