1.600 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
10+ | €1.990 |
100+ | €1.850 |
250+ | €1.680 |
500+ | €1.570 |
1000+ | €1.540 |
Product Information
Product Overview
The 0861-0-15-20-82-14-11-0 from Mill Max is a discrete power spring loaded pin contacts. This rugged large scale spring-loaded (Pogo) pin contact features a 0.045" (1.14mm) mid-stroke and 0.090" (2.29mm) maximum stroke, endurance of 1,000,000cycles and a rated current of 9A at 10°C temperature rise. The spring pin has large diameter plungers, bodies and bases to provide the mechanical strength required for rugged applications such as blind-mating of components, drop-in charging systems and quick-connect assemblies where sliding or rotating action is involved. Best choice for heavy duty, high reliability spring pin requirements.
- Solder mount in 0.043 minimum mounting hole
- Force at mid stroke is 100g
- Initial force (pre-load) is 25g
- Copper alloy with gold finish sleeve & plunger material
- Gold plated stainless steel spring
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Spring Loaded Pin
Flat
13.34mm
100g
To Be Advised
-
9A
25g
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate