Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0900-0-15-20-76-14-11-0
Order Code1654372
Product Range0900 Series
Technical Datasheet
1.521 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.563 |
100+ | €0.431 |
250+ | €0.405 |
500+ | €0.386 |
1000+ | €0.366 |
2500+ | €0.344 |
Price for:Each
Minimum: 10
Multiple: 10
€5.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0900-0-15-20-76-14-11-0
Order Code1654372
Product Range0900 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip StylePoint
Current Rating-
Overall Length0.137"
Spring Force Initial-
Spring Force Working Travel-
Product Range0900 Series
Product Overview
The 0900-0-15-20-76-14-11-0 is a 0.137-inch 2A Spring Loaded Contact Connector with copper alloy sleeve and plunger, beryllium copper spring, gold over nickel finish, point tip style and 0.039 standard stroke. Springs are not interchangeable.
- 20mΩ contact resistance
- 1000000 Cycles durability
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Point
Overall Length
0.137"
Spring Force Working Travel
-
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
0900 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227