Print Page
Image is for illustrative purposes only. Please refer to product description.
1.226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.477 |
100+ | €0.381 |
250+ | €0.372 |
500+ | €0.363 |
1000+ | €0.346 |
2500+ | €0.324 |
Price for:Each
Minimum: 10
Multiple: 10
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0906-2-15-20-75-14-11-0
Order Code2577346
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
Product Overview
The 0906-2-15-20-75-14-11-0 is a discrete Spring Loaded Pin with beryllium copper spring, copper alloy sleeve and gold over nickel plated plunger. This pin features solder mount in 0.46-inch minimum mounting hole.
- Radius connector tip style
- 1.4 Standard stroke
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
5mm
Spring Force Working Travel
60g
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048