Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0908-0-15-20-75-14-11-0
Order Code2668371
Product Range0908 Series
Technical Datasheet
1.341 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.609 |
50+ | €0.535 |
100+ | €0.460 |
250+ | €0.444 |
500+ | €0.427 |
1500+ | €0.396 |
Price for:Each
Minimum: 10
Multiple: 10
€6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0908-0-15-20-75-14-11-0
Order Code2668371
Product Range0908 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length8.23mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0908 Series
Product Overview
The 0908-0-15-20-75-14-11-0 from Mill Max is a discrete spring loaded contacts with through hole mount.
- 0.0275 mid stroke, 0.055 max stroke, 60g force at mid stroke and 25g initial force (pre-load)
- Standard stroke
- Solder mount in 0.020 minimum mounting hole
- Overall length is 0.324
- Sleeve & plunger material is copper alloy with 20μ" gold over nickel finish
- Beryllium copper spring with 10μ" gold over nickel finish
- Durability is 1000000 cycles
- Current rating is 2A continuous, 3A peak
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
8.23mm
Spring Force Working Travel
60g
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0908 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077