Print Page
Image is for illustrative purposes only. Please refer to product description.
3.807 In Stock
4.600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.823 |
10+ | €0.563 |
100+ | €0.440 |
500+ | €0.413 |
1000+ | €0.408 |
2500+ | €0.402 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0914-0-15-20-77-14-11-0
Order Code1654368
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip StyleRadius
Current Rating2A
Overall Length8.3mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0914-0-15-20-77-14-11-0 is a Spring Loaded PIN with Long Stroke. It is made of brass alloy shell material with gold over nickel plated finish.
- 20µ" Gold over Nickel Shell Plated Finish
- 10 µ" Gold over Nickel Inner Spring Plated Finish
- 0.27" Minimum Solder Mounting Hole
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Radius
Overall Length
8.3mm
Spring Force Working Travel
60g
SVHC
No SVHC (23-Jan-2024)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073