Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No111-43-324-41-001000
Order Code1621380
Product Range111 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 144+ | €3.110 |
| 500+ | €3.020 |
| 1000+ | €2.580 |
Price for:Each
Minimum: 144
Multiple: 144
€447.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No111-43-324-41-001000
Order Code1621380
Product Range111 Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeDIP Socket
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range111 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
24Contacts
Connector Type
DIP Socket
Product Range
111 Series
Contact Material
Beryllium Copper
Connector Type
DIP Socket
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 111-43-324-41-001000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability