Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No855-22-008-10-001101
Order Code2908942
Product Range855 Series
Technical Datasheet
107 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.870 |
10+ | €7.310 |
100+ | €6.560 |
500+ | €6.380 |
1000+ | €5.620 |
5000+ | €5.240 |
10000+ | €5.140 |
Price for:Each
Minimum: 1
Multiple: 1
€7.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No855-22-008-10-001101
Order Code2908942
Product Range855 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Product Range855 Series
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
2 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Contact Material
Brass Alloy
Product Range
855 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036