Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.160 |
10+ | €51.890 |
20+ | €50.850 |
Price for:Each
Minimum: 1
Multiple: 1
€59.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILLER
Manufacturer Part No39466
Order Code1689398
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length30mm
Tip / Nozzle O.D.5mm
Product Range-
Plug Type-
Product Overview
- Tool features a silicon rubber nozzle
- Extraction springs located outside the vacuum chamber to prevent solder sticking and promote long life
- Carbon impregnated tip and polished aluminium body to provide conduction from the desoldering point
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
5mm
Plug Type
-
Tip / Nozzle Length
30mm
Product Range
-
Technical Docs (1)
Alternatives for 39466
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06