Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.300 |
3+ | €75.970 |
Price for:Each
Minimum: 1
Multiple: 1
€82.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 103-129 is a 103-series Outside Micrometre with ratchet stop, hammer tone-green, baked-enamel-finished frame, carbide-tipped measuring faces, clear graduations on satin-chrome finish, positive locking clamp, ratchet stop or friction thimble for exact repetitive readings, provided with a standard except for 25mm model.
- 0.6µm For models up to 300mm flatness, 1µm for models over 300mm flatness
- ±2µm Accuracy
Applications
Test & Measurement
Technical Specifications
Measuring Range Max
25mm
Accuracy
-
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23