Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €101.410 |
3+ | €98.290 |
Price for:Each
Minimum: 1
Multiple: 1
€101.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No530-118
Order Code7156091
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max200mm
Resolution0.02mm
Graduations0.02mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 530 series from Mitutoyo are standard callipers for reliable measurements. These callipers are available in different measuring ranges.
- Measures from 0mm to 200mm range
- Calliper and slide made of hardened corrosion free steel
- Main scale and slide is satin chrome finish, high reliability
- Raised sliding surfaces
- Meets DIN862 standards
- Features upper locking screw
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
-
Measuring Range Max
200mm
Graduations
0.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17