Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Simple to use yet powerful features make these Indicators exceptionally productive instruments for many applications.
- Large LCD Display
- Imperial/Metric conversion
- Absolute feature
- Direction Change
- Zero setting
- On/Off
- Preset
- Tolerance setting
- Data output
- Magnified judgement results
- 330 degree bezel rotation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measuring Range Max
12.7mm
Measuring Force Max
1.5N
Resolution
0.001mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3