Print Page
Product Overview
- Magnetic base stand suitable for most Mitutoyo dial indicators
- The indicator can be lug or stem mounted (stem 8mm dia.)
- Powerful magnetic base has an on/off lever preventing damage to delicate surfaces
Technical Specifications
Length
-
Load Capacity
-
Height
220mm
Product Range
7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58