Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No960-603
Order Code3216410
Product Range960 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No960-603
Order Code3216410
Product Range960 Series
Technical Datasheet
Overall Length200mm
Product Range960 Series
Product Overview
960-603 is a 960 series precision level intended for setting precision machine tools and instruments to be truly level.
- Flat measuring faces, precision ground with veeground base
- Longitudinal and transverse bubble level
- Adjustable for zero level
- Can test surfaces for verticality as well as for horizontal level (960-703)
- 0.02mm/m sensitivity, 0.01mm/m accuracy of graduations
- Dimensions (W x D x H) is 200 x 44 x 38.2mm
Technical Specifications
Overall Length
200mm
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78