Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.760 |
10+ | €21.310 |
50+ | €19.840 |
Price for:Each
Minimum: 1
Multiple: 1
€26.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No655D8WHI
Order Code269116
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating13A
Connector ColourWhite
Connector Body MaterialPVC (Polyvinylchloride) Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 655D8WHI is a Duraplug® Portable Power Plug made of high impact resistant PVC. It features durability, strength and reliability.
- Sockets have visible red nylon shutters
- Lead connectors have retaining lugs to prevent accidental disconnection
- All internal parts of trailing sockets are retained in the base for ease of wiring
Applications
Medical, Power Management
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062