Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4841WHI
Order Code2503126
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223418
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4841WHI
Order Code2503126
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223418
Technical Datasheet
Contact ConfigurationSPDT
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs1
Switch Case-
Product RangeMK Logic Plus Moulded Wall Plate
Product Overview
Architrave plate switches switch unit with one-way or two-way wiring options. The unit does not have to be derated when used with inductive or fluorescent loads. Suitable for use with MK LOGIC PLUS architrave surface boxes or standard architrave steel back boxes.
Notes
Optional versions with bell symbol and 'Press' markings are available
Technical Specifications
Contact Configuration
SPDT
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Logic Plus Moulded Wall Plate
Contact Voltage AC Nom
-
Contact Current Max
10A
Switch Case
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045