Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4881WHI
Order Code3459455
Product RangeMK Grid Plus Module
Also Known AsGTIN UPC EAN: 5017490223944
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4881WHI
Order Code3459455
Product RangeMK Grid Plus Module
Also Known AsGTIN UPC EAN: 5017490223944
Technical Datasheet
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs1
Switch CaseSteel
Product RangeMK Grid Plus Module
Product Overview
Made to fit the MK GRID PLUS system mounting accessories.
- Conform to BS 3676 and do not have to be derated when used with fluorescent or inductive loads
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Grid Plus Module
Contact Voltage AC Nom
250V
Contact Current Max
10A
Switch Case
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025