Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4892WHI
Order Code3458765
Product RangeMK Grid Plus Module
Also Known AsGTIN UPC EAN: 5017490224033
Technical Datasheet
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.940 |
5+ | €6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4892WHI
Order Code3458765
Product RangeMK Grid Plus Module
Also Known AsGTIN UPC EAN: 5017490224033
Technical Datasheet
Contact ConfigurationSPDT
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max20A
No. of Gangs1
Switch CaseSteel
Product RangeMK Grid Plus Module
SVHCTo Be Advised
Product Overview
Made to fit the MK GRID PLUS system mounting accessories.
- Conform to BS 3676 and do not have to be derated when used with fluorescent or inductive loads
Technical Specifications
Contact Configuration
SPDT
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Grid Plus Module
Contact Voltage AC Nom
250V
Contact Current Max
20A
Switch Case
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023