Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK5423WHI
Order Code3459420
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223241
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €10.500 |
10+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK5423WHI
Order Code3459420
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223241
Technical Datasheet
Contact ConfigurationDPST
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max20A
No. of Gangs1
Switch CasePlastic
Product RangeMK Logic Plus Moulded Wall Plate
Product Overview
A 20A double pole switch unit with flex outlets located at the base. For use with MK LOGIC PLUS 1 gang surface boxes or standard 1 gang steel back boxes. Unit complies with BS3676.
Technical Specifications
Contact Configuration
DPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Logic Plus Moulded Wall Plate
Contact Voltage AC Nom
250V
Contact Current Max
20A
Switch Case
Plastic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14