Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.730 |
| 5+ | €29.970 |
| 10+ | €28.060 |
| 25+ | €26.590 |
| 50+ | €25.500 |
| 100+ | €24.340 |
Price for:Each
Minimum: 1
Multiple: 1
€31.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Commando range offers remarkable impact strength, outstanding temperature performance and good resistance to chemicals making them ideal for arduous applications.
- Conforms to BS EN 60309
- Rear cable entry
- Complete with blanking plug
- 16A Rated inlet - Top conduit (M20)
Technical Specifications
Current Rating
16A
Voltage Rating VAC
250V
Technical Docs (1)
Alternatives for K9201BLU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18