Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.800 |
5+ | €50.760 |
10+ | €49.730 |
25+ | €48.690 |
50+ | €47.660 |
100+ | €46.620 |
Price for:Each
Minimum: 1
Multiple: 1
€51.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK9701BLU
Order Code528316
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingSurface Mount
Electrical Connector GenderInlet
Pin Configuration-
Connector ColourBlue
IP RatingIP44
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Commando range offers remarkable impact strength, outstanding temperature performance and good resistance to chemicals making them ideal for arduous applications.
- 16A rated inlet - Top conduit (M20)
- Rear cable entry
- Complete with blanking plug
- Conforms to BS EN 60309
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
-
IP Rating
IP44
SVHC
No SVHC (07-Jul-2017)
Voltage Rating VAC
250V
Electrical Connector Gender
Inlet
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Alternatives for K9701BLU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14