Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.200 |
3+ | €29.880 |
Price for:Each
Minimum: 1
Multiple: 1
€33.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPCL2400
Order Code2915111
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length-
Accessory TypeHelping Hands
Magnification3x, 4.5x
For Use WithClose up Precision Work
Product Range-
Plug Type-
Product Overview
Versatile soldering workstation with illuminated magnifier, crocodile clips, mini vice, and soldering iron holder.
- 2-in-1, 75mm diameter magnifier
- Ten LEDs that give a cool, bright light
- Main lens 3x magnification, insert lens 4.5x magnification
- Two crocodile clips with 360 rotation and lock nut adjustment
- Mini vice with 10mm jaw capacity
- Suitable for model making, soldering, precision engineering, and general precision applications
- Supplied with 3x AAA batteries
Technical Specifications
Magnifier Type
Hand Held Magnifier
Accessory Type
Helping Hands
For Use With
Close up Precision Work
Plug Type
-
Arm Length
-
Magnification
3x, 4.5x
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454