Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPCL3000
Order Code2915112
Also Known AsGTIN UPC EAN: 5060252020114
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.200 |
3+ | €9.950 |
Price for:1 Set
Minimum: 1
Multiple: 1
€11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPCL3000
Order Code2915112
Also Known AsGTIN UPC EAN: 5060252020114
Technical Datasheet
Jaw Opening Max-
Throat Capacity-
Clamp MaterialNylon
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for flat and odd shaped objects with pivoting jaws for even pressure. All clamps are fitted with adjustable grips for better positioning and suitable for holding, gripping and clamping work pieces. Set includes: 3 x 3" (75mm) & 6 x 2" (50mm).
- Suitable for holding, gripping and clamping work pieces
- Fitted with adjustable grips for better positioning
- Great for smaller tasks
Contents
3x 3" (75mm) & 6x 2" (50mm) Clamps
Technical Specifications
Jaw Opening Max
-
Clamp Material
Nylon
SVHC
No SVHC (25-Jun-2025)
Throat Capacity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128