Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.350 |
5+ | €14.330 |
10+ | €13.650 |
Price for:Each
Minimum: 1
Multiple: 1
€15.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPGA6502
Order Code2915120
Technical Datasheet
Protractor TypeCombination
Angle Min90°
Angle Max-
Accuracy-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PGA6502 is a model craft depth gauge with protractor. When two surface is at any angle other 90° the angle between them can only be measured with a protractor.
- Metric / inch measurements
- Stainless steel rule
- Spring tension nut for easy depth measurements
Technical Specifications
Protractor Type
Combination
Angle Max
-
Product Range
-
Angle Min
90°
Accuracy
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089