Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1201
Order Code2915124
Product RangeModelcraft - Lubricators
Also Known AsGTIN UPC EAN: 5060252020824
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.850 |
5+ | €7.840 |
10+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€8.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1201
Order Code2915124
Product RangeModelcraft - Lubricators
Also Known AsGTIN UPC EAN: 5060252020824
Technical Datasheet
Lubricator TypePrecision Oiler
Volume-
Product RangeModelcraft - Lubricators
SVHCNo SVHC (21-Jan-2025)
Product Overview
The superfine applicator delivers oil exactly where it is needed with pinpoint accuracy and ease. The Multifunction precision allows the oil to reach into awkward parts. The clean tip system with a non-drip valve inside the plastic end prevents leakage when not in use. Light pressure will give one drop, whilst constant pressure will allow oil to flow. The metal tip is protected by oil proof gasket in the cap. Ideal for hinges, locks, garage doors, lawn mowers, chains, models etc.
- Clean tip system with non-drip valve
- Pinpoint lubrication
- For bikes, garage door, models, lawn mowers etc.
Technical Specifications
Lubricator Type
Precision Oiler
Product Range
Modelcraft - Lubricators
Volume
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04