Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7006
Order Code2074773
Also Known AsGTIN UPC EAN: 5060252020299
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.390 |
| 5+ | €14.950 |
| 10+ | €14.110 |
Price for:Each
Minimum: 1
Multiple: 1
€17.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7006
Order Code2074773
Also Known AsGTIN UPC EAN: 5060252020299
Technical Datasheet
Jaw Width60mm
Jaw Opening Max50mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Made from an aluminium alloy
- Ideal for use with portable workbenches, kitchen tables or where a strong temporary fixing is needed
- Vice jaws have cross cut face plates for better grip
- Can be attached to benches up to 25mm thickness
- Adjustable clamp head allows for uneven surfaces
- Jaw Width: 60mm
- Jaw Capacity: 50mm
Technical Specifications
Jaw Width
60mm
Product Range
-
Jaw Opening Max
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVC7006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438