Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7008
Order Code2074774
Also Known AsGTIN UPC EAN: 5060252020305
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.200 |
| 5+ | €28.190 |
| 10+ | €26.210 |
Price for:Each
Minimum: 1
Multiple: 1
€33.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7008
Order Code2074774
Also Known AsGTIN UPC EAN: 5060252020305
Technical Datasheet
Jaw Width75mm
Jaw Opening Max50mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for holding and manoeuvring objects to the most accessible angle.
- Adjustable lower clamp grip allows for uneven surfaces, soft upper grip protects surface from damage
- Jaw Width: 75mm
- Jaw Capacity (without rubber jaws): 55mm
- Jaw Capacity (with rubber jaws): 50mm
- Overall height above the work surface: 155mm
Technical Specifications
Jaw Width
75mm
Product Range
-
Jaw Opening Max
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVC7008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87