Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.080 |
5+ | €105.390 |
10+ | €101.930 |
Price for:Each
Minimum: 1
Multiple: 1
€109.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoSP30KC
Order Code2314945
Technical Datasheet
Kit ContentsSP30 Gravity Feed Airbrush, Mini Compressor (Mains), Hose, Instructions Manual (Supplied with UK Plug)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SP30KC is an user-friendly gravity-feed Airbrush and Compressor Kit suitable for use with most paints, acrylics, enamels, inks and lacquer. A single action gravity-feed airbrush and mini compressor with 3 power settings.
- Airbrush - Gravity feed top mounted 2cc colour cup and less air pressure required to operate
- Airbrush - Constant air flow, easy to maintain and 0.4mm Needle/nozzle
- Compressor - Very quiet in use, 15psi maximum air pressure and 9W/<lt/>800mA
Applications
Maintenance & Repair
Contents
SP30 Gravity-feed airbrush, Hose, Mini compressor (230V) and Instruction manual (supplied with UK plug).
Technical Specifications
Kit Contents
SP30 Gravity Feed Airbrush, Mini Compressor (Mains), Hose, Instructions Manual (Supplied with UK Plug)
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34059010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.923