Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.840 |
5+ | €25.320 |
10+ | €24.810 |
Price for:Each
Minimum: 1
Multiple: 1
€25.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE35M-02
Order Code2059722
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28VDC
TonesContinuous, Pulse
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP30
Product Range-
Resonant Frequency3.2kHz
Current Consumption50mA
External Depth49mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AE35M-02 is a 28VDC high output acoustic signals Industrial Buzzer. This AE35M series buzzer provides high sound output, choice of continuous or pulsed signals and compact designs for installation in all locations.
- ABS plastic construction
- Compact size
Applications
Automotive, Signal Processing, Automation & Process Control, Aerospace, Defence, Military, Industrial, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous, Pulse
IP / NEMA Rating
IP30
Resonant Frequency
3.2kHz
External Depth
49mm
Operating Temperature Max
60°C
Supply Voltage VDC
28VDC
Sound Pressure Level (SPL)
100dB
Product Range
-
Current Consumption
50mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052062